Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP201A000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AC1334
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.010 |
| 5+ | $22.930 |
| 10+ | $22.850 |
| 25+ | $22.790 |
| 50+ | $22.710 |
| 100+ | $22.630 |
| 250+ | $20.850 |
Price for:Each
Minimum: 1
Multiple: 1
$23.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP201A000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AC1334
Technical Datasheet
Silicon ManufacturerTE Connectivity
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTSYS01
Silicon Family Name-
For Use WithAtmel Xplained Pro Development Boards
Product Range-
SVHCTo Be Advised
Product Overview
TSYS01 peripheral module provides the necessary hardware to interface the TSYS01 digital temperature sensor to any system that utilizes Xplained pro compatible expansion ports configurable for I2C communication. The TSYS01 sensor is a self-contained temperature sensor that is fully calibrated during manufacture. The sensor can operate from 2.2V to 3.6V. The TSYS01 has a low power stand-by mode for power-sensitive applications.
- Measures temperature from -40°C to 125°C
- I2C communication, fully calibrated, fast response time
- Very low power consumption
- 20 pin Xplained pro compatible connector
- Xplained Pro hardware identification chip
- Atmel Studio 6 project available for download and µC C code available for download
- 24/16bit resolution for temperature
- Parameters stored on chip
- Time constant of 4 second typical in air, fast conversion time of 8.22mS typical
- 0.1°C accuracy at -5°C to 50°C, 0.5°C accuracy at-40°C to 125°C
Technical Specifications
Silicon Manufacturer
TE Connectivity
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Digital Temperature Sensor Peripheral Module TSYS01
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
TSYS01
For Use With
Atmel Xplained Pro Development Boards
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
