Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DPP202G000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 03AC1338 |
| Your Part Number | |
| Technical Datasheet |
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.860 |
| 5+ | $25.410 |
| 10+ | $24.970 |
| 25+ | $24.510 |
| 50+ | $24.060 |
| 100+ | $23.610 |
| 250+ | $20.710 |
Price for:Each
Minimum: 1
Multiple: 1
$25.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DPP202G000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 03AC1338 |
| Technical Datasheet | |
| Accessory Type | Digital Temperature Sensor Board |
| For Use With | Grove System compatible expansion ports configurable for I2C communication |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The DPP202G000 from Sensor Solutions - TE Connectivity is a MEAS TSYS02D digital temperature sensor for grove system. The TSYS02D provides the necessary hardware to interface the TSYS02D digital temperature sensor to any system that utilizes grove compatible expansion ports configurable for I²C communication. The TSYS02D sensor is a self-contained temperature sensor that is fully calibrated during manufacture. The sensor model works in 5V voltage external. The TSYS02D has a low power stand-by mode for power sensitive applications.
- Measures temperature from -40°C to 125°C
- Very low power consumption
- 0.2°C of -5°C to 50°C accuracy, 0.5°C of -20°C to 100°C accuracy, 1°C of -40°C to 125°C accuracy
- Time constant is 4seconds typical
- Conversion time is 43ms typical
- 4-pin grove compatible connector
- 24/16bit resolution for temperature
- Parameters stored on chip
- Dimension of 20.6mm x 20.6mm
Applications
Embedded Design & Development
Technical Specifications
| Accessory Type | Digital Temperature Sensor Board |
|---|---|
| Product Range | - |
| For Use With | Grove System compatible expansion ports configurable for I2C communication |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
