Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DPP301Z000Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 03AC1341 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.800 |
| 5+ | $27.240 |
| 10+ | $26.690 |
| 25+ | $26.140 |
| 50+ | $25.580 |
| 100+ | $25.020 |
| 250+ | $24.460 |
Price for:Each
Minimum: 1
Multiple: 1
$27.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DPP301Z000Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 03AC1341 |
| Technical Datasheet | |
| Silicon Manufacturer | TE Connectivity |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | HTU21D |
| Silicon Family Name | - |
| For Use With | ZedBoard/MicroZed Development Boards |
| Kit Contents | Digital Humidity & Temperature Sensor Peripheral Module HTU21D |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
HTU21D peripheral module provides the necessary hardware to interface the HTU21D digital relative humidity and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The HTU21D sensor is a self-contained humidity and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V, has selectable resolution, low battery detect and checksum capability. The HTU21D has a low power stand-by mode for power sensitive applications.
- Measures relative humidity from 0% to 100%
- I2C communication, fully calibrated, fast response time fast response time of 5s typical
- Very low power consumption
- 12 pin Pmod compatible connector
- Secondary 12 pin connector allows daisy chain
- FPGA fabric available for download, µC C code available for download
- Selectable 8-12bit resolution for humidity, selectable 11-14bit resolution for temperature
- Electronic ID code stored on chip
- Built-in heater for fast recovery from saturation
- Recovers fully from condensation, fast conversion time of 14mS typical
Technical Specifications
| Silicon Manufacturer | TE Connectivity |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Digital Humidity & Temperature Sensor Peripheral Module HTU21D |
| SVHC | To Be Advised |
| Core Architecture | - |
|---|---|
| Silicon Core Number | HTU21D |
| For Use With | ZedBoard/MicroZed Development Boards |
| Product Range | - |
Technical Docs (1)
Alternatives for DPP301Z000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
