Print Page
EGA0202STD-A0960
Gas Detection Sensor, TO39 in PCB Socket, Oxygen, ± 1%, Diffusion, EGa0202std Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSORE |
|---|---|
| Manufacturer Part No | EGA0202STD-A0960Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 91AM9907 |
| Product Range | EGa0202std Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $827.380 |
| 5+ | $806.900 |
| 10+ | $760.670 |
| 25+ | $747.390 |
| 50+ | $734.110 |
Price for:Each
Minimum: 1
Multiple: 1
$827.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSORE |
|---|---|
| Manufacturer Part No | EGA0202STD-A0960Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 91AM9907 |
| Product Range | EGa0202std Series |
| Technical Datasheet | |
| Gas Type | Oxygen |
| Particle Count Max | - |
| Accuracy | ± 1% |
| Sampling Method | Diffusion |
| Product Range | EGa0202std Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gas Type | Oxygen |
|---|---|
| Accuracy | ± 1% |
| Product Range | EGa0202std Series |
| Particle Count Max | - |
|---|---|
| Sampling Method | Diffusion |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
