Print Page
2,389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.270 |
| 25+ | $1.190 |
| 50+ | $1.120 |
| 100+ | $1.060 |
| 250+ | $0.971 |
| 500+ | $0.899 |
| 1000+ | $0.798 |
Price for:Each
Minimum: 10
Multiple: 10
$12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoFG60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M6149
Product RangeFG
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With60mm Axial Fans
Fixing Centers50mm
Color / FinishChrome
Product RangeFG
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
50mm
Product Range
FG
For Use With
60mm Axial Fans
Color / Finish
Chrome
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for FG60
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

