Print Page
222 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.790 |
| 5+ | $19.710 |
| 10+ | $18.440 |
| 25+ | $17.240 |
| 50+ | $15.930 |
| 100+ | $15.050 |
| 250+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoMFB50E05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74M3208
Product RangeMFB50E
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM5.95CFM
Noise Rating19dBA
Power Rating-
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
IP Rating-
Air Flow - m3/min0.169m³/min
Product RangeMFB50E
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
19dBA
Rated Speed
3500rpm
Current Rating
50mA
IP Rating
-
Product Range
MFB50E
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.95CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.169m³/min
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

