Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoPLB60A24A24SE16ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK6787
Product RangePLB60A Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
| 5+ | $15.480 |
| 10+ | $14.490 |
| 25+ | $13.550 |
| 50+ | $12.520 |
| 100+ | $11.820 |
| 250+ | $10.910 |
Price for:Each
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoPLB60A24A24SE16ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK6787
Product RangePLB60A Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating36dBA
Power Rating-
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.612m³/min
Product RangePLB60A Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
4500rpm
Current Rating
60mA
IP Rating
-
Product Range
PLB60A Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.612m³/min
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
