Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 10+ | $5.290 |
| 25+ | $5.210 |
| 50+ | $5.140 |
| 100+ | $5.060 |
| 250+ | $4.990 |
| 500+ | $4.910 |
| 1000+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoC-8, TRGYCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K4444
Product RangeC Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric23.5mm
External Width - Metric47mm
External Depth - Metric61mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial0.93"
External Width - Imperial1.85"
External Depth - Imperial2.4"
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.5mm
External Depth - Metric
61mm
Body Color
Gray
External Height - Imperial
0.93"
External Depth - Imperial
2.4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
47mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.85"
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

