Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGLUX
Manufacturer Part NoSG01L-A18Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53W9983
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.200 |
| 5+ | $166.690 |
| 10+ | $164.250 |
| 25+ | $154.390 |
Price for:Each
Minimum: 1
Multiple: 1
$169.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGLUX
Manufacturer Part NoSG01L-A18Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53W9983
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity335nm
Angle of Half Sensitivity ±-
Dark Current3.4fA
Operating Temperature Min-55°C
Operating Temperature Max170°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
335nm
Dark Current
3.4fA
Operating Temperature Max
170°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
