Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHARP
Manufacturer Part NoGP2S700HCPCopy
Newark Part No.
Re-Reel14N9315RL
Cut Tape14N9315
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerSHARP
Manufacturer Part NoGP2S700HCPCopy
Newark Part No.
Re-Reel14N9315RL
Cut Tape14N9315
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Sensing Distance3mm
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr6V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo35V
Collector Emitter Voltage Max35V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GP2S700HCP is a Compact Reflective Photointerrupter with emitter and detector facing the same direction in a moulding that provides noncontact sensing. The compact series is a result of unique technology, combing transfer and injection moulding, that also blocks visible light to minimize false detection. The photointerrupter is suitable for reflow soldering.
- Reflective with phototransistor output
Applications
Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Reverse Voltage Vr
6V
Collector Emitter Voltage V(br)ceo
35V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Sensing Distance / Slot Width
3mm
Sensing Distance
3mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
35V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
