
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $367.500 |
Product Information
Product Overview
The Shimpo DT-205LR is a battery operated, microprocessor controlled, non-contact/contact tachometer that utilizes laser beam for movement detection. In the non-contact mode a laser beam measures RPM when directed towards a shaft (or any other rotating mechanism marked with a small piece of reflective tape). The included DT-ADP-200LR adapter allows for contact measurement via a rubber tip cone attachment or the included wheel attachment
- Laser beam for movement detection
- Multi-mode capability measures RPM, mPM, YPM, FPM, IPM and total meters, yards, feet and inches
- 13 measurement memory
- Reliable and low maintenance
- Measures from up to 20 ft.
- 5 digit LCD display
- Rugged die cast aluminium housing
- Broad speed range (up to 99,999 RPM)
- Extended battery life (up to 40 hours)
Applications
Test & Measurement, Maintenance & Repair
Contents
Reflective tape, 2 x Cone adapters, Funnel adapter, Master wheel (6" cir.), 3.5" extension shaft, 200LR adapter, Carrying case, 2 x AA 1.5V batteries, NIST certificate, User Manual
Technical Specifications
6RPM to 99999RPM
1.8"
-
6.6"
45°C
To Be Advised
0.006%
2.4"
20"
0°C
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
