
Product Information
Product Overview
The DT-361 from Shimpo Instruments is a high-intensity LED stroboscope. It is a velocity analyzing and measuring device that is ideal for machinery process inspection. The DT-361 Stroboscope is capable of flashing its LED lights in a synchronous frequency to the operating machinery, creating the illusion of viewing slowed or frozen images. Utilizing this phenomenon of slowing or stopping the motion with the adjusted flash rate of its LED lights, machine parts and processes may be inspected for defects, aiding in preventative maintenance programs. The DT-361's LED technology extends operation due to the low energy requirement of the light diodes compared with xenon stroboscopes. Maintenance time and down time is reduced since there is no need to replace the bulb typical of xenon lit stroboscopes. The light output (Lux) of the LED array is far brighter than not only xenon powered stroboscopes, but all comparable LED stroboscopes on the market.
- Measuring range from 60FPM to 120000FPM, from input signal 40FPM to 35,000FPM, ±0.02% accuracy
- 6 digit red LED display and simple controls aid in user operation
- Internal mode 1FPM, external mode 0.1FPM resolution
- Flash duration of 0.1° to 3.6°, flash controller dial permits accurate adjustments to flash rate
- Phase shift 0-999msec enables visual analysis of reciprocating objects through motion/time/angle
- Power requirement of 100VAC to 230VAC
- LED technology greatly extends operation life and eliminates need to replace burned out bulbs
- Capable of being synchronized with input signal from sensor or controller
- Robust aluminium housing is NEMA4X (IP65) protected allowing usage in many harsh plant environments
Applications
Test & Measurement
Contents
DT-361 high-intensity LED stroboscope, Input signal connector, Flash-light style attachable handle.
Technical Specifications
40FPM to 35000FPM
-
0°C
-
0.02%
230V
40°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
