Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFGS-50SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78R9341
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $775.000 |
Price for:Each
Minimum: 1
Multiple: 1
$775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFGS-50SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78R9341
Technical Datasheet
Capacity-
Height Min40mm
Height Max100mm
Plate Size-
Product Range-
SVHCTo Be Advised
Technical Specifications
Capacity
-
Height Max
100mm
Product Range
-
Height Min
40mm
Plate Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
