
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $897.050 |
Product Information
Product Overview
The ST-328-RC-1 from Shimpo Instruments is a ST-328 series xenon stroboscope array. It is a permanent mount stroboscope array utilizing bright high powered xenon style lamp. The xenon light array provides a bright, stable strobe light over a wide measurement range. This 10" (260mm) wide stroboscope features 1 xenon lamp, remote controller to program the unit and is easily mountable on production equipment. If selecting the separate, external control enclosure, communication is via a 9.8’ (3m) connecting cable. Operation is simple with the 6 button keypad and large, LED display. Flash rate is quickly adjustable via the control dial. The unit can work off user programmed flash frequency or from a remote sensor’s signal which will automatically adjust to corresponding process fluctuations. It is designed for speed and frequency measurements in the printing, packaging, textile, automotive, cable, mining, steel, chemical, optical, medical and ship building industries.
- Flash rate range of 60FPM to 20000FPM can be finely adjusted to meet almost any application
- Resolution is 0.1FPM (60FPM to 12000FPM), 1FPM (12001FPM to 20000FPM)
- Accuracy of 0.01%±1 digit of FS at 77°F (25°C)
- Lamp lifetime is approximately 1 x 10^7 cycles depending on usage
- Bright red LED aids viewing from a distance or in dimly lit areas
- Power requirement range from 100VAC to 120VAC
- 5V to 12V pulse input signal, high level trigger M-12, 3pin
- Input pulse width over 50μs, temperature limits from 0°C to 35°C, humidity limits from 35 to 85% RH
- IP65/NEMA 4X control, dimension is 260mm x 152mm x 146mm
- X2 and 1/2 keys for large adjustment rate change or +/- for fine tuning, selectable FPM/Hz operation
Applications
Test & Measurement
Contents
ST-328 xenon stroboscope array, 6.5’ (2m) AC power cord, 9.8’ (3m) control/array connection cable.
Technical Specifications
60FPM to 20000FPM
-
0°C
-
0.01%
120V
35°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
