Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SHURITE METERS |
|---|---|
| Manufacturer Part No | 7122ZCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 48J6256 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.870 |
| 5+ | $27.180 |
| 10+ | $26.480 |
| 25+ | $25.080 |
| 50+ | $23.690 |
| 100+ | $23.210 |
| 250+ | $22.750 |
Price for:Each
Minimum: 1
Multiple: 1
$27.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SHURITE METERS |
|---|---|
| Manufacturer Part No | 7122ZCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 48J6256 |
| Technical Datasheet | |
| Meter Function | DC Voltage |
| Meter Range | 0V to 50V |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 7122Z is a 0 to 50V 3.5-inch DC Voltmeter made of polystyrene case with metal scale, white field and printed black finish. This 750-series voltmeter can install in front or behind panels.
- Age and moisture-resistant
- 5% Accuracy
Applications
Industrial, Automation & Process Control
Technical Specifications
| Meter Function | DC Voltage |
|---|---|
| Panel Cutout Height | - |
| Product Range | - |
| Meter Range | 0V to 50V |
|---|---|
| Panel Cutout Width | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
