Print Page
CP-Z96A-600A-AC-I
Analog Panel Meter, Dust, Splash Proof, Zero Adjust, AC Current, 0A to 600A, 92 mm, 92 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SHURITE METERS |
|---|---|
| Manufacturer Part No | CP-Z96A-600A-AC-ICopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 48J6173 |
| Your Part Number | |
| Technical Datasheet |
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $217.820 |
Price for:Each
Minimum: 1
Multiple: 1
$217.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SHURITE METERS |
|---|---|
| Manufacturer Part No | CP-Z96A-600A-AC-ICopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 48J6173 |
| Technical Datasheet | |
| Meter Function | AC Current |
| Meter Range | 0A to 600A |
| Panel Cutout Height | 92mm |
| Panel Cutout Width | 92mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
- Dust, splash proof, zero adjust AC current meter
- Meter range from 0A to 600A
- 3.6inch panel cutout height and width
- Accuracy range from 1.0 to 2.5%, display accuracy is 2.5%
- 2.56inch external depth, 3.74inch external height
Technical Specifications
| Meter Function | AC Current |
|---|---|
| Panel Cutout Height | 92mm |
| Product Range | - |
| Meter Range | 0A to 600A |
|---|---|
| Panel Cutout Width | 92mm |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
