Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoC2MT-01214BBC03BB0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AK5593
Product RangeminiTwin Series
Also Known As1207923
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $577.070 |
| 2+ | $547.670 |
| 5+ | $525.780 |
Price for:Each
Minimum: 1
Multiple: 1
$577.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoC2MT-01214BBC03BB0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AK5593
Product RangeminiTwin Series
Also Known As1207923
Performance LevelPL c
Safety Curtain CategoryLevel 2
Safety Integrity LevelSIL1
No. of Beams-
Protection Height120mm
Sensing Range Max8m
IP RatingIP65
IP RatingIP65
Approvals / StandardsCE, UKCA, cULus
Beam Spacing-
Control Output TypePNP
Supply Voltage Max28.8VDC
Product RangeminiTwin Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
PL c
Safety Integrity Level
SIL1
Protection Height
120mm
IP Rating
IP65
Approvals / Standards
CE, UKCA, cULus
Control Output Type
PNP
Product Range
miniTwin Series
Safety Curtain Category
Level 2
No. of Beams
-
Sensing Range Max
8m
IP Rating
IP65
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
