Print Page
CLV632-2000
Barcode Scanner, Fixed Mount, PROFINET/EtherCAT, 256mm, 0.2mm to 0.5mm, IP65, Line Scanner, CLV63x
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoCLV632-2000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM8859
Also Known As1041992
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,297.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5,297.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoCLV632-2000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM8859
Also Known As1041992
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
CLV632-2000 is a CLV63x short range fixed mount bar code scanner. It is a compact, powerful fixed mount barcode scanner designed for a wide range of applications. The CLV63x combines a high reading performance with the improved SMART code reconstruction system: A reading algorithm that can accurately detect barcodes even if they are damaged or partially covered. Integrated function buttons and a built-in LED bar graph enable the device to be commissioned quickly, the reading diagnosis to be started easily, and a matchcode to be taught in without a PC. The parameterization of the scanner can be saved externally via a microSD memory card.
- Fixed focus, circular light spot
- Cable connection
- IP65 rating
- Glass front screen, side (105°) reading field
- Line scanner
- High scanning frequency of up to 1,200Hz
- Flexible sorting, filtering, and logical functions
- Advanced, easy-to-use SOPAS configuration software
- Operating voltage range from 18V DC to 30V DC, less than 24V DC, ±10% (with heating)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
