Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDL35-B15552Copy
Newark Part No.01AM7947
Product RangeDx35 Series
Also Known As1057657
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $956.130 |
| 5+ | $854.340 |
| 10+ | $745.410 |
| 25+ | $687.790 |
| 50+ | $620.050 |
Price for:Each
Minimum: 1
Multiple: 1
$956.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDL35-B15552Copy
Newark Part No.01AM7947
Product RangeDx35 Series
Also Known As1057657
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Range Max35m
Sensing Distance Max35m
Sensing MethodReflective
Sensor Output TypeCurrent / Voltage, NPN / PNP, Push Pull
Output TypeAnalog - 4 to 20mA / 0 to 10V, Digital - Push-Pull, PNP / NPN, IO-Link
Product RangeDx35 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min12V
Supply Voltage Min12VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65, IP67
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Distance Max
35m
Sensor Output Type
Current / Voltage, NPN / PNP, Push Pull
Product Range
Dx35 Series
Supply Voltage DC Min
12V
Supply Voltage DC Max
30V
Light Source
658nm Red Laser
IP Rating
IP65, IP67
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
35m
Sensing Method
Reflective
Output Type
Analog - 4 to 20mA / 0 to 10V, Digital - Push-Pull, PNP / NPN, IO-Link
Connection Method
5 Pin M12 Connector
Supply Voltage Min
12VDC
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
