Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-0804-W25MNICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5087
Also Known As6059200
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.320 |
| 5+ | $85.100 |
| 10+ | $83.910 |
| 25+ | $81.950 |
| 50+ | $78.030 |
| 100+ | $70.850 |
| 250+ | $64.530 |
Price for:Each
Minimum: 1
Multiple: 1
$93.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-0804-W25MNICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5087
Also Known As6059200
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric25m
Cable Length - Imperial82ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
82ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
25m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
