Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-0B08-G0M4XB1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5445
Also Known As2031083
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.660 |
| 5+ | $49.980 |
| 10+ | $48.650 |
| 25+ | $47.770 |
| 50+ | $45.670 |
| 100+ | $41.460 |
| 250+ | $37.570 |
Price for:Each
Minimum: 1
Multiple: 1
$54.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-0B08-G0M4XB1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5445
Also Known As2031083
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions8Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric400mm
Cable Length - Imperial15.8"
Product Range-
Wire Gauge-
Jacket Color-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
400mm
Product Range
-
Jacket Color
-
No. of Positions
8Positions
No. of Rows
-
Cable Length - Imperial
15.8"
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
