Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-1208G30MD25KM1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5153
Also Known As2092106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $246.390 |
| 5+ | $241.470 |
| 10+ | $236.530 |
Price for:Each
Minimum: 1
Multiple: 1
$246.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-1208G30MD25KM1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5153
Also Known As2092106
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product Range-
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
98.4ft
Connector Type B
Free End
Cable Length - Metric
30m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
