Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-1SS2G10ME15KM3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5088
Also Known As6042340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.450 |
| 5+ | $174.920 |
| 10+ | $166.860 |
| 25+ | $157.120 |
| 50+ | $146.930 |
| 100+ | $138.030 |
Price for:Each
Minimum: 1
Multiple: 1
$189.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-1SS2G10ME15KM3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5088
Also Known As6042340
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions7 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
7 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
