Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-2312-G20MMA3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5211
Also Known As2029216
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $525.510 |
| 5+ | $474.370 |
| 10+ | $419.660 |
| 25+ | $390.710 |
| 50+ | $356.680 |
Price for:Each
Minimum: 1
Multiple: 1
$525.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-2312-G20MMA3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5211
Also Known As2029216
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
