Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOS-2312-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK5664
Also Known As6027538
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.290 |
| 5+ | $43.160 |
| 10+ | $41.300 |
| 25+ | $39.200 |
| 50+ | $36.580 |
| 100+ | $34.480 |
| 250+ | $31.340 |
Price for:Each
Minimum: 1
Multiple: 1
$46.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-2312-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK5664
Also Known As6027538
Technical Datasheet
Product Range-
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions12 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP66, IP67
Connector Coding-
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating7A
Voltage Rating160V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP66, IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
160V
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
7A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
