Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDR35-B15522Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM7963
Product RangeDx35 Series
Also Known As1057659
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $707.770 |
| 5+ | $667.400 |
| 10+ | $637.340 |
| 25+ | $599.980 |
| 50+ | $560.490 |
Price for:Each
Minimum: 1
Multiple: 1
$707.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDR35-B15522Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM7963
Product RangeDx35 Series
Also Known As1057659
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Range Max35m
Sensing Distance Max35m
Sensing MethodLaser
Sensor Output TypeNPN / PNP, Push Pull
Output TypeDigital - Push-Pull, PNP / NPN, IO-Link
Product RangeDx35 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65, IP67
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Distance Max
35m
Sensor Output Type
NPN / PNP, Push Pull
Product Range
Dx35 Series
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Light Source
658nm Red Laser
IP Rating
IP65, IP67
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
35m
Sensing Method
Laser
Output Type
Digital - Push-Pull, PNP / NPN, IO-Link
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
