Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoFFUS20-1G1IOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM8132
Product RangeFFU Series
Also Known As6041738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,428.680 |
| 5+ | $1,377.620 |
| 10+ | $1,339.730 |
| 25+ | $1,271.770 |
| 50+ | $1,225.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,428.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoFFUS20-1G1IOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM8132
Product RangeFFU Series
Also Known As6041738
Technical Datasheet
Sensor TypeUltrasonic Flow Meter
Flow Rate Min3.5l/min
Flow Rate Max60l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy± 2%
Accuracy %2%
Media TypeFluid
Process Connection Size-
Process Connection TypeM12 Connector
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeFFU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Ultrasonic Flow Meter
Flow Rate Max
60l/min
Operating Pressure Max
10bar
Supply Voltage Max
30VDC
Accuracy %
2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FFU Series
Flow Rate Min
3.5l/min
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
± 2%
Media Type
Fluid
Process Connection Type
M12 Connector
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
