Print Page
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.360 |
| 5+ | $108.290 |
| 10+ | $102.710 |
| 25+ | $95.970 |
| 50+ | $88.920 |
| 100+ | $82.750 |
Price for:Each
Minimum: 1
Multiple: 1
$118.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6-P4211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3435
Product RangeG6 Series
Also Known As1059241
Technical Datasheet
Sensing Range Max6m
Sensing Distance Max6m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeG6 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- G6 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- ≤6m maximum sensing, ≤5m sensing range, 1,000Hz switching frequency
- Polarization filters, PinPoint LED light source, visible red type of light, PNP type
- Ø 8mm (350mm) light spot size (distance), 650nm wave length, III protection class
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption, IP67 enclosure rating
- Light/dark switching mode, PNP type, ≤100mA max output current, <lt/>625µs response time
- Male connector M8, 4-pin connection, plastic, ABS/PC housing
- Dimension (W x H x D) is 12mm x 31.5mm x 21mm
- Ambient operating temperature range from -25°C to +55°C
Technical Specifications
Sensing Range Max
6m
Sensing Method
Retroreflective
Product Range
G6 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
6m
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

