Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRTE18-N1152Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM3723
Product RangeGR18 Series
Also Known As1091354
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.780 |
| 5+ | $151.610 |
| 10+ | $140.750 |
| 25+ | $122.500 |
| 50+ | $110.120 |
| 100+ | $102.170 |
Price for:Each
Minimum: 1
Multiple: 1
$169.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTE18-N1152Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM3723
Product RangeGR18 Series
Also Known As1091354
Technical Datasheet
Sensing Range Max550mm
Sensor Output TypeNPN
Sensing MethodEnergetic, Proximity
Product RangeGR18 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
550mm
Sensing Method
Energetic, Proximity
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
GR18 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
