Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRTE18S-P2347Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AK3444
Product RangeGR18 Series
Also Known As1058193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.760 |
| 5+ | $114.720 |
| 10+ | $111.090 |
| 25+ | $107.470 |
Price for:Each
Minimum: 1
Multiple: 1
$120.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTE18S-P2347Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AK3444
Product RangeGR18 Series
Also Known As1058193
Technical Datasheet
Sensing Range Max550mm
Sensing Distance Max550mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeGR18 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- GR18 series cylindrical photoelectric sensor
- Photoelectric proximity sensor functional principle (energetic functional principle detail)
- Cylindrical housing design (light emission), M18 x 1 thread diameter (housing), axial optical
- 5mm to 550mm max sensing range, 10mm to 400mm sensing range, visible red type of light
- PinPoint LED light source, Ø 9mm (400mm) light spot size (distance), PNP switching output
- Potentiometer, 270° adjustment, 650nm wave length, connector M12, 3-pin connection type
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption, plastic, PMMA optics material
- IP67 enclosure rating, light switching mode
- ≤100mA max output current, <lt/>1,000µs response time, 500Hz switching frequency
- Dimension (W x H x D) is 18 x 18 x 38.1mm, ambient operating temperature range from -25 to +55°C
Contents
Cylindrical photoelectric sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
550mm
Sensing Method
Proximity Diffuse
Product Range
GR18 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
550mm
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
