Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.310 |
| 5+ | $208.340 |
Price for:Each
Minimum: 1
Multiple: 1
$219.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE6-P4112Copy
Newark Part No.32AC7320
Product RangeG6 Series
Also Known As1052450
Technical Datasheet
Sensing Range Max15m
Sensing Distance Max15m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeG6 Series
Connection MethodM8 Connector
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
GSE6-P4112 is a G6 series miniature through-beam photoelectric sensor.
- Sensing range from 0m to 10m, PinPoint LED light source, visible red type of light
- Ø 375mm (12m) light spot size (distance), 650nm wave length
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- III protection class, PNP type, ≤ 100mA max output current
- <lt/> 500µs response time, 1,000Hz switching frequency, light/dark switching mode
- Rectangular housing, 4-pin male connector M8 connection
- Plastic-ABS/PC housing, IP67 rating
- Dimension (W x H x D) is 12 x 31.5 x 21mm
- Ambient operating temperature range from -25 to +55°C
- UL file No. NRKH.E348498 & NRKH7.E348498
Contents
Miniature through-beam photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A.
Technical Specifications
Sensing Range Max
15m
Sensing Method
Through Beam
Product Range
G6 Series
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
15m
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

