Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.590 |
| 5+ | $171.110 |
| 10+ | $167.610 |
| 25+ | $164.120 |
| 50+ | $160.620 |
| 100+ | $157.130 |
Price for:Each
Minimum: 1
Multiple: 1
$174.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE6-N1212Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AK9410
Product RangeG6 Series
Also Known As1051784
Technical Datasheet
Sensing Range Max300mm
Sensor Output TypeNPN
Sensing MethodEnergetic, Proximity
Product RangeG6 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Energetic, Proximity
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
G6 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

