Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoHL18-A4B3BACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM3926
Product RangeH18 Sure Sense Series
Also Known As1085979
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.520 |
| 5+ | $206.050 |
| 10+ | $196.780 |
Price for:Each
Minimum: 1
Multiple: 1
$218.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoHL18-A4B3BACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM3926
Product RangeH18 Sure Sense Series
Also Known As1085979
Technical Datasheet
Sensing Range Max6.5m
Sensor Output TypeNPN / PNP
Sensing MethodRetroreflective
Product RangeH18 Sure Sense Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
6.5m
Sensing Method
Retroreflective
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
H18 Sure Sense Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
