Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKUP-0610-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3545
Also Known As5312982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.850 |
| 5+ | $90.730 |
| 10+ | $88.600 |
Price for:Each
Minimum: 1
Multiple: 1
$92.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Rotational Speed Max
10000rpm
Torque
120N-cm
SVHC
No SVHC (04-Feb-2026)
Bore Diameter Min
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
