Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoLL3-DB01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX2379
Product RangeLL3 Series
Also Known As5308074
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.370 |
| 5+ | $105.330 |
| 10+ | $102.300 |
| 25+ | $99.270 |
| 50+ | $97.280 |
| 100+ | $95.300 |
| 250+ | $93.310 |
Price for:Each
Minimum: 1
Multiple: 1
$111.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoLL3-DB01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX2379
Product RangeLL3 Series
Also Known As5308074
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers1Fibres
Fibre TypePlastic Optical
Lead Length - Metric2m
Fibre Diameter1mm
Product RangeLL3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LL3-DB01 is a Fibre Optic Sensor with proximity system detection principle. It has coaxial construction for exact switching, standard and large sensing range.
- Threaded sleeve fibre-optic cable
- 25mm Bend radius of fibre-optic cable
- 2.2mm Diameter connection
- M6 Mounting sleeve dimension
- -40 to 70°C Operation temperature range
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
1Fibres
Lead Length - Metric
2m
Product Range
LL3 Series
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
