Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoLL3-DF02-S03Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5570
Product RangeLL3 Series
Also Known As5329354
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $780.340 |
| 2+ | $740.580 |
| 5+ | $710.980 |
Price for:Each
Minimum: 1
Multiple: 1
$780.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoLL3-DF02-S03Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5570
Product RangeLL3 Series
Also Known As5329354
Technical Datasheet
Fibre TypeSinglemode
Fibre Diameter2.2mm
No. of Fibers-
External Diameter5mm
Reel Length (Imperial)3.29ft
Reel Length (Metric)1m
Jacket Color-
Jacket MaterialPE
Product RangeLL3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
-
Reel Length (Imperial)
3.29ft
Jacket Color
-
Product Range
LL3 Series
Fibre Diameter
2.2mm
External Diameter
5mm
Reel Length (Metric)
1m
Jacket Material
PE
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
