MICS3-AAAZ40AZ1
Safety Laser Scanner, 275 Deg, SIL 2, 8-Pin M12 Connector, 8 Field Pairs, IP65, microScan3 Series

Need more?
| Quantity | Price |
|---|---|
| 1+ | $5,296.030 |
| 5+ | $5,111.790 |
| 10+ | $5,009.130 |
| 25+ | $4,887.100 |
| 50+ | $4,775.180 |
Product Information
Product Overview
MICS3-AAAZ40AZ1 is a microScan3 safety laser scanner for the protection of very different applications from stationery to mobile and from simple to complex. The innovative safeHDDM® scanning technology makes the microScan3 extremely resistant, even to dust and ambient light, and delivers high-precision measurement data. It increases the productivity and availability of machines. The safety laser scanner offers standardized connectivity for time-saving commissioning. The microScan3, the easy handling of its Safety Designer configuration software and its diagnostic options combine user-friendly operation, innovation and very high performance.
- microScan3 Core I/O safety laser scanner
- 4m protective field range
- Up to 8 fields configurable, and 2 monitoring cases
- M12 connection interface
- Local I/O: universal inputs/outputs for seamless integration with the control system
- Very wide 275° scanning angle
- Industrial-grade IP65 aluminum housing
- Designed for industrial safety applications like AGVs, machinery, and area protection
- PL d, SIL 2, Type 3 safety rating
- Sensor without system plug
Technical Specifications
microScan3 Series
8Field Pairs
-
275°
No
IP65
SIL2
-
275°
8 Pin M12 Connector
IP65
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
