Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMM08-60APS-ZTKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84W8025
Product RangeMME Series
Also Known As1040067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.980 |
| 5+ | $160.310 |
| 10+ | $155.720 |
| 25+ | $151.120 |
Price for:Each
Minimum: 1
Multiple: 1
$167.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMM08-60APS-ZTKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84W8025
Product RangeMME Series
Also Known As1040067
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor HousingCylindrical
No. of Pins3 Pin
Output Current200mA
Operating Magnetic Force Max0
Sensor Output TypePNP
IP RatingIP67
IP RatingIP67
Product RangeMME Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MM08-60APS-ZTK is a MME series magnetic sensor.
- Cylindrical thread design and short-body housing
- M8 x 1 thread size, Ø 8mm diameter, 0 to 60mm sensing range
- 1 mT magnetic sensitivity, 1,000Hz switching frequency
- 3-pin connector M8 connection type, PNP switching output, NO output function
- DC 3-wire electrical wiring, axial magnetic alignment
- IP67 enclosure rating, ≤ 2V voltage drop, 10mA current consumption
- Supply voltage range from 10VDC to 30VDC, ≤ 200mA continuous current
- Short-circuit, reverse polarity, power-up pulse protection
- Metal nickel-plated brass housing material, 6Nm max tightening torque
- 46mm housing length, 29.5mm thread length, ambient operating temperature range from -25°C to +75°C
Contents
Magnetic sensor, Mounting nut, brass, nickel-plated (2x).
Technical Specifications
Supply Voltage Min
10VDC
Supply Voltage DC Max
30V
Sensor Housing
Cylindrical
Output Current
200mA
Sensor Output Type
PNP
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
10V
Supply Voltage Max
30VDC
No. of Pins
3 Pin
Operating Magnetic Force Max
0
IP Rating
IP67
Product Range
MME Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
