Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMPS-025CLTU0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5524
Product RangeMPS-C Series
Also Known As1079359
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $416.320 |
| 5+ | $395.100 |
| 10+ | $379.310 |
| 25+ | $359.690 |
| 50+ | $338.950 |
Price for:Each
Minimum: 1
Multiple: 1
$416.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMPS-025CLTU0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5524
Product RangeMPS-C Series
Also Known As1079359
Technical Datasheet
Cylinder TypeC-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket
Sensor Output TypeNPN / PNP, Push Pull, Analog, IO-Link
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Connection Method2m 4 Wire Cable
IP RatingIP67
IP RatingIP67
Product RangeMPS-C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
C-Type Cylinder
Sensor Mounting
Bracket
Supply Voltage Min
12VDC
Connection Method
2m 4 Wire Cable
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
NPN / PNP, Push Pull, Analog, IO-Link
Supply Voltage Max
30VDC
IP Rating
IP67
Product Range
MPS-C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
