Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMQ10-60APSKU0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM2557
Product RangeMQB Series
Also Known As1078006
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.110 |
| 5+ | $134.900 |
| 10+ | $128.680 |
| 25+ | $121.170 |
Price for:Each
Minimum: 1
Multiple: 1
$146.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMQ10-60APSKU0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM2557
Product RangeMQB Series
Also Known As1078006
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor HousingRectangular
No. of Pins-
Output Current-
Sensor Output TypePNP
IP RatingIP67
IP RatingIP67
Product RangeMQB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
10VDC
Sensor Housing
Rectangular
Output Current
-
IP Rating
IP67
Product Range
MQB Series
Supply Voltage Max
30VDC
No. of Pins
-
Sensor Output Type
PNP
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
