Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMZT7-03VNS-KW0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5614
Product RangeMZT7 Series
Also Known As1070840
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.280 |
| 5+ | $74.700 |
| 10+ | $72.410 |
| 25+ | $72.030 |
| 50+ | $71.660 |
| 100+ | $71.280 |
| 250+ | $70.900 |
Price for:Each
Minimum: 1
Multiple: 1
$79.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMZT7-03VNS-KW0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5614
Product RangeMZT7 Series
Also Known As1070840
Technical Datasheet
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket, Screw Mount
Sensor Output TypeNPN-NO
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection Method2m 3 Wire Cable
IP RatingIP65, IP67
IP RatingIP65, IP67
Product RangeMZT7 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket, Screw Mount
Supply Voltage Min
10VDC
Connection Method
2m 3 Wire Cable
IP Rating
IP65, IP67
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
NPN-NO
Supply Voltage Max
30VDC
IP Rating
IP65, IP67
Product Range
MZT7 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
