Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMZT7-03VPS-KR0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3651
Product RangeMZT7 Series
Also Known As1070821
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.790 |
| 5+ | $93.290 |
| 10+ | $91.490 |
| 25+ | $89.690 |
| 50+ | $87.900 |
| 100+ | $86.100 |
| 250+ | $84.380 |
Price for:Each
Minimum: 1
Multiple: 1
$97.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMZT7-03VPS-KR0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3651
Product RangeMZT7 Series
Also Known As1070821
Technical Datasheet
Cylinder TypeT-Type Cylinder
Sensing Method-
Sensor MountingBracket
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection MethodCable with 3 Pin M8 Connector
IP RatingIP65, IP67
IP RatingIP65, IP67
Product RangeMZT7 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MZT7 series sensor for T-slot cylinder
- 29.5mm housing length, PNP switching output, 1,000Hz switching frequency
- NO output function, DC 3-wire electrical wiring, IP65, IP67 enclosure rating
- 10VDC to 30VDC supply voltage range, 8mA without load power consumption
- ≤100mA continuous current, III protection class, PUR cable material, ≤ 2V voltage drop
- Reverse polarity protection, short-circuit protection
- 0.14mm² conductor cross section, Ø2.9mm cable diameter
- Cable with connector M8, 3-pin, with knurled nuts, drag chain use, 0.5m connection type
- Axial cable outlet, plastic housing material
- Ambient operating temperature range from -30°C to +80°C
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket
Supply Voltage Max
30VDC
IP Rating
IP65, IP67
Product Range
MZT7 Series
Sensing Method
-
Supply Voltage Min
10VDC
Connection Method
Cable with 3 Pin M8 Connector
IP Rating
IP65, IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
