Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMZT8-2V8PSWKQTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5630
Product RangeMZT8 Twin Series
Also Known As1115383
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.320 |
| 5+ | $216.340 |
| 10+ | $206.380 |
| 25+ | $194.330 |
| 50+ | $181.730 |
| 100+ | $170.720 |
Price for:Each
Minimum: 1
Multiple: 1
$234.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMZT8-2V8PSWKQTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5630
Product RangeMZT8 Twin Series
Also Known As1115383
Technical Datasheet
Cylinder TypeT-Type Cylinder
Sensing Method-
Sensor MountingCable
Sensor Output TypeDigital - 2x PNP-NO
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection MethodCable with 4 Pin M12 Connector
IP RatingIP68
IP RatingIP68
Product RangeMZT8 Twin Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Cable
Supply Voltage Min
10VDC
Connection Method
Cable with 4 Pin M12 Connector
IP Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Sensing Method
-
Sensor Output Type
Digital - 2x PNP-NO
Supply Voltage Max
30VDC
IP Rating
IP68
Product Range
MZT8 Twin Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
