Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoP250Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69C3915
Also Known As5304812
Your Part Number
37 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.780 |
| 5+ | $42.690 |
| 10+ | $41.860 |
| 25+ | $41.020 |
| 50+ | $40.190 |
| 100+ | $39.350 |
| 250+ | $37.040 |
Price for:Each
Minimum: 1
Multiple: 1
$44.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The P250 from Sick Optic Electronic is a rectangular plastic reflector for use with sensors.
- PMMA/PVC material
- 47mm x 47mm dimension
- 2 hole mounting
- For temperatures up to +65°C
- Screw connection
Applications
Industrial
Technical Specifications
Accessory Type
Reflector
Reflector Type
Plastic
For Use With
Sensors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
