Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBT-RB010SG1SSNVMC0ZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM5784
Product RangePBT Series
Also Known As6038638
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $397.410 |
| 5+ | $380.420 |
| 10+ | $364.580 |
| 25+ | $335.640 |
| 50+ | $317.770 |
Price for:Each
Minimum: 1
Multiple: 1
$397.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-RB010SG1SSNVMC0ZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM5784
Product RangePBT Series
Also Known As6038638
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max10bar
Pressure Port SizeG1/4A
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min14VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
14VDC
Media Type
Gas, Liquid
Sensor Output Type
Voltage
Operating Temperature Min
0°C
Product Range
PBT Series
Pressure Port Type
BSPP Male
Operating Pressure Max
10bar
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
