Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPFG05-E1KM0160Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5817
Product RangeEcoLine Series
Also Known As1060971
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $609.790 |
| 2+ | $578.720 |
| 5+ | $555.590 |
Price for:Each
Minimum: 1
Multiple: 1
$609.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPFG05-E1KM0160Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5817
Product RangeEcoLine Series
Also Known As1060971
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution-
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL/Push Pull
Encoder Mounting-
Product RangeEcoLine Series
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels6Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min7V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max70°C
IP RatingIP50, IP65
IP RatingIP50, IP65
TerminationCable
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
HTL/Push Pull
Product Range
EcoLine Series
Rotational Life Cycles
1000000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
30V
Operating Temperature Max
70°C
IP Rating
IP50, IP65
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
-
Rotational Speed Max
-
No. of Channels
6Channels
Shaft Length
-
Supply Voltage Min
7V
Operating Temperature Min
-20°C
IP Rating
IP50, IP65
Termination
Cable
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
