Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPL31ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AK3672
Also Known As1002315
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.910 |
| 5+ | $48.390 |
| 10+ | $46.300 |
| 25+ | $43.940 |
| 50+ | $41.010 |
| 100+ | $38.660 |
| 250+ | $35.140 |
Price for:Each
Minimum: 1
Multiple: 1
$51.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPL31ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AK3672
Also Known As1002315
Technical Datasheet
Accessory TypeReflector
For Use WithSensors
Reflector TypeRectangular Reflector
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rectangular, self-adhesive reflector
- Ambient operating temperature range from -20°C to +65°C
- Dimension is 30mm x 59mm
- Reflective area is 28mm x 56mm
- PMMA/ABS material
- Unit volume is 26cubic centimeters (cm³)
Technical Specifications
Accessory Type
Reflector
Reflector Type
Rectangular Reflector
For Use With
Sensors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
