Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPL80ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46WX3198
Also Known As1003865
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.440 |
| 5+ | $76.510 |
| 10+ | $75.040 |
| 25+ | $73.580 |
| 50+ | $72.120 |
| 100+ | $70.660 |
Price for:Each
Minimum: 1
Multiple: 1
$79.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PL80A is a rectangular, screw connection reflector.
- Screw-on, 2 hole mounting system type, PMMA/ABS material
- Dimension is 84mm x 84mm
- Reflective area is 80mm x 80mm
- Ambient operating temperature range from -30°C to +65°C
Technical Specifications
Accessory Type
Reflector
Reflector Type
Plastic
For Use With
Sensors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PL80A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
