Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRAY10-AB1GBLA00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AM8565
Product RangeRAY10 Reflex Array Series
Also Known As1095884
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $512.080 |
| 2+ | $482.860 |
| 5+ | $461.110 |
Price for:Each
Minimum: 1
Multiple: 1
$512.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRAY10-AB1GBLA00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AM8565
Product RangeRAY10 Reflex Array Series
Also Known As1095884
Technical Datasheet
Sensing Range Max1.5m
Sensing MethodDual Lens, Reflex Array, Retroreflective
Sensor Output TypePush Pull, NPN / PNP
Product RangeRAY10 Reflex Array Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5m
Sensor Output Type
Push Pull, NPN / PNP
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Dual Lens, Reflex Array, Retroreflective
Product Range
RAY10 Reflex Array Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
