Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRAY26P-1H162930A00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM8576
Product RangeRAY26 Reflex Array Series
Also Known As1221951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $752.770 |
| 5+ | $685.030 |
| 10+ | $674.270 |
| 25+ | $663.500 |
| 50+ | $624.810 |
Price for:Each
Minimum: 1
Multiple: 1
$752.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRAY26P-1H162930A00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM8576
Product RangeRAY26 Reflex Array Series
Also Known As1221951
Technical Datasheet
Sensing Range Max4.5m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodAutocollimation, Reflex Array, Retroreflective
Product RangeRAY26 Reflex Array Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4.5m
Sensing Method
Autocollimation, Reflex Array, Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
RAY26 Reflex Array Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
